Brady IP-R6002 Printer Ribbon Brand: Brady. Part Number: IP-R6002. Brady Printer Ribbon, 1-Color High Density, Series: R6000, 984 ft Length, 3.27 in Width, For Use With: Brady IP Series IP300 and IP600 Label Printer and Thermal Transfer Printer, Resin, Black. Additional Description: BRAD-IP-R6002 IP-R6002 HALOGEN FREE 300.00 M) ROLL OF 984 FEET. Catalog Description: Brady IP Series R6000 Printer Ribbon, Roll of 984', Black, 3.27 W..