Brady BM-125-1-342

Cable/Wire Labels, Heat Shrink, Bulk, For M6 M7 Printer, 0.125" Dia x 1", White, Roll of 1000
$ 463.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady BM-125-1-342.

Farnell

Datasheet5 pages9 years ago

Master Electronics

Inventory History

3 month trend:
+0.96%

Descriptions

Descriptions of Brady BM-125-1-342 provided by its distributors.

Cable/Wire Labels, Heat Shrink, Bulk, For M6 M7 Printer, 0.125" Dia x 1", White, Roll of 1000
LABEL, HEAT SHRINK, 3.175MMX25.4MM, WHT; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:PO (Polyolefin); Marker Colour:White; Marker Dimensions:3.175mm x 25.4mm; I.D. Max:2.79mm; I.D. Min:1.17mm RoHS Compliant: Yes
Shrink Ratio = 3:1 / Label Material = Polyolefin / Cable Diameter Min. mm = 1.2 / Cable Diameter Max. mm = 2.8 / Label Length mm = 6 / Label Width mm = 25.4 / Labels per Roll pcs = 1000 / Label Colour = White / Label Type = Heat Shrink Sleeve / Suitable for = M610 / Suitable for = M611 / Suitable for = BMP61 / Suitable for = M710 / Suitable for = BMP71

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)