Brady B33-74-427

Brady B33-74-427 Self Laminating Vinyl Labels, BBP33, Translucent White, 1.437" x 0.8"
$ 289.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-74-427.

Farnell

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.49%

Descriptions

Descriptions of Brady B33-74-427 provided by its distributors.

Brady B33-74-427 Self Laminating Vinyl Labels, BBP33, Translucent White, 1.437" x 0.8"
Wire & Cable Marker, 36.5 X 20.32Mm, Wht; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:36.5Mm X 20.32Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:B33 Series Rohs Compliant: Yes |Brady B33-74-427
Brady B33-74-427 Printer Label Brand: Brady. Part Number: B33-74-427. Brady Printer Label, Rectangular Self-Laminating, Series: BBP 33, 1.437 in Length, 0.8 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 33 Thermal Transfer Label Printer. Additional Description: BRAD-B33-74-427 LBL VINYL 1.437IN X 0.8IN WT/CL 4000/RL CARTRIDGE OF 4000 LABELS 4000 PER ROLL. Catalog Description: Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 1.437 x 0.8..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)