Brady B33-56-427

Brady B33-56-427 Vinyl Wrap Around Labels, Self-Laminating, For B33 Printers, 0.937" x 0.75"
$ 220.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-56-427.

Farnell

Datasheet3 pages0 years ago
Datasheet3 pages0 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+89.89%

Descriptions

Descriptions of Brady B33-56-427 provided by its distributors.

Brady B33-56-427 Vinyl Wrap Around Labels, Self-Laminating, For B33 Printers, 0.937" x 0.75"
Wire & Cable Marker, 23.8 X 19.05Mm, Wht; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:23.79Mm X 19.05Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:B33 Series Rohs Compliant: Yes |Brady B33-56-427
Brady Printer Label, Rectangular Self-Laminating, Series: BBP33, 0.937 in Length, 3/4 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP33 Thermal Transfer Label Printer

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)