Descriptions of Brady B33-500-2-342 provided by its distributors.
Cable/Wire Labels, Heat Shrink, Single-Sided, for B33 Printers, 0.5" Dia x 2", Roll of 350
Heat Shrink Marker, 4.75Mm, White; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:21.62Mm X 50.8Mm; I.d. Max:11.43Mm; I.d. Min:4.75Mm Rohs Compliant: Yes |Brady B33-500-2-342
Brady B33-500-2-342 Wire Marker Sleeve. Brady® PermaSleeve® Wire Marker Sleeve, 1-Sided, 2 in Length, 2 in Width, 8 to 1 AWG Wire, White, B-342 Polyolefin, -94 to 267 deg F, For Use With: BBP®33 Label Printer. Additional Description: BRAD-B33-500-2-342 WIRE MKR,BBP33,B342,0.5X2,WHT,350 EA/RL 350 PER ROLL. Catalog Description: BBP®33 Series PermaSleeve® Heat Shrink Polyolefin Shrink Tubing - White. Brand Name: Brady®. Sub Brand: BBP®33 Series PermaSleeve®. Type: Heat Shrink Tubing. Special Features: Heat-Shrinkable, Self-Extinguishing. Application: Cable & Wire Marking. Standard: ASTM D 2671, ASTM E 162, ASTM E 662, ASTM G 155, MIL-STD-202, SAE-AMS-DTL-23053, SAE-AS-81531, UL Recognized. Color: White. Material: Brady B-342 Heat Shrink Polyolefin. Height: 0.851 IN. Width: 2 IN. Diameter: 0.5 in Diameter as Supplied. Temperature Range: -94 to 267 DEG F. Printer Type: BBP®33 Label Printer. Labels per Package: 350. Shrink Ratio: 3:1. Wire Size: 8 AWG to 1 AWG (0.187 in to 0.45 in). Number of Printable Sides: Single-Side Printable. Print Method: Thermal Transfer. Suggested Ribbon Series: R2000, R4300, R4502S, R5000, R6600, R6700. Resistance Properties: Chemical-Resistant, Corrosion-Resistant, Humidity-Resistant, Smear-Resistant, UV-Resistant, Weather-Resistant. Label/Media Format: Roll. Alternate Catalog Number:.