Brady B33-5-423

Harsh Environment Multi-Purpose Polyester Labels for B33 Printers, I5300, 0.5' x 1', 3/Row
$ 117.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-5-423.

JRH Electronics

Datasheet1 page11 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-99.91%

Descriptions

Descriptions of Brady B33-5-423 provided by its distributors.

Harsh Environment Multi-Purpose Polyester Labels for B33 Printers, I5300, 0.5' x 1', 3/Row
B33 0.5 x 1 Gloss White Polyester w/ Permanent Acrylic Adhesive Label -5K/Roll"
Labels Thermal Transfer Printable Label Polyester Gloss White 12.7x25.4mm
Polyester Labels Piece: 5000 Colour: White Material: Polyester
Component and Barcode Label 1/2 in. L x 1 in. W Label
B33 B423 WHITE 0.5 X 1 FITUPC VNDR/NUM 143076/662820969
Label Polyester 0.5in x 1in WT 5000/RL
B33, B423, WHITE, 0.5 X 1" FIT/ Roll
Label Roll, White, Labels/Roll: 5000
ADHESIVE CABLE MANAGEMENT ACCESSORIES;
LABEL 0.5"H X 1"W WHT 1=5000PCS
Brady B33-5-423 Printer Label Brand: Brady. Part Number: B33-5-423. Brady WorkHorse Printer Label, Blank Rectangular, Series: BBP 33, 1/2 in Length, 1 in Width, Legend: Blank, White Legend/Background, B-423 Polyester, For Use With: BBP 33 Thermal Transfer Label Printer. Additional Description: BRAD-B33-5-423 LABEL POLYESTER 0.5IN X 1IN WT 5000/RL CARTRIDGE OF 5000 LABELS CARTRIDGE OF 5000 LABELS Y3800444. Catalog Description: Harsh Environment Multi-Purpose Polyester Labels for B33 Printers - 0.5 x 1..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B33-5-423.