Brady B33-125-2-342

Brady B33-125-2-342 Cable/Wire Labels, Heat Shrink, for B33 Printers, White, 0.125" Dia x 2"
$ 699.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-125-2-342.

Farnell

Datasheet5 pages9 years ago
Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+42.31%

Descriptions

Descriptions of Brady B33-125-2-342 provided by its distributors.

Brady B33-125-2-342 Cable/Wire Labels, Heat Shrink, for B33 Printers, White, 0.125" Dia x 2"
Wire and Cable Label 2.000 in. W x 0.125 in. L Label Polyolefin White BBP33 Printer
PERMASLEEVE PS POLYOLEFIN,WIRE MARKING SLVS POLYOLEFIN,WHITE, 1000/RL
Cable Markers Printable Heat Shrink Polyolefin White BBP® Roll
White Polyolefin RoHS Compliant Active (Label Type) Label
B33 B342 WHITE 0.216 X 2 FUPC VNDR/NUM 143034/662820968
B33, B342, WHITE, 0.216 X 2", PERMASLEEVE SERIES
Heat Shrink Marker, 1.17Mm, White; Marker Type:Heat Shrinkable Sleeve; Legend:Blank (No Legend); Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:5.97Mm X 50.8Mm; I.d. Max:2.79Mm; I.d. Min:1.17Mm Rohs Compliant: Yes |Brady B33-125-2-342

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)