Brady B33-119-427

Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 1.5' x 1.5', 1/Row
$ 135.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-119-427.

JRH Electronics

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-25.96%

Descriptions

Descriptions of Brady B33-119-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 1.5' x 1.5', 1/Row
Wire & Cable Marker, 38.1 X 38.1Mm, Wht; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:38.1Mm X 38.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:B33 Series Rohs Compliant: Yes |Brady B33-119-427
Brady B33-119-427 Wire and Cable Label Brand: Brady. Part Number: B33-119-427. Brady Wire and Cable Label, Rectangular Self-Laminating, Series: BBP 33, 1-1/2 in Length, 1-1/2 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 33 Thermal Transfer Label Printer. Additional Description: BRAD-B33-119-427 LABEL VINYL 1.5IN X 1.5IN WT/CL 1000/RL CARTRIDGE OF 1000 LABELS CARTRIDGE OF 1000 LABELS Y3260226. Catalog Description: Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 1.5 x 1.5..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)