Brady B30EP-177-593-WT

Brady B30EP-177-593-WT B30 Series Raised Profile Rectangular Labels, 25" X 3", 125/RL
$ 199.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30EP-177-593-WT.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+333%

Descriptions

Descriptions of Brady B30EP-177-593-WT provided by its distributors.

Brady B30EP-177-593-WT B30 Series Raised Profile Rectangular Labels, 25" X 3", 125/RL
Label, Polyester, White, 63.5Mm X 76.2Mm; Label Type:Thermal Transfer Printable; Label Dimensions:63.5Mm X 76.2Mm; Label Material:Polyester; Label Colour:White; Pack Quantity:125; Product Range:B30 Series Rohs Compliant: Yes |Brady B30EP-177-593-WT
Brady B30EP-177-593-WT Raised Profile Label.Brady® Raised Profile Label, Rectangular, Series: B30, 2-1/2 in Length, 3 in Width, Colored Blank Legend, White, B-593 Polyester, For Use With: R4400 and R6000 Series Ribbon, BBP®30 Label Printer, BBP®31 Signs and Label Printer, BBP®33 Label Printer, BBP®35 Multi-Color Signs and Label Printer, BBP®37 Color and Cut Signs and Label Printer, 125 per Roll Labels.Additional Description: BRAD-B30EP-177-593-WT LABEL,B30,B593,3X2.5,WHT,125 LBL/RL RL=125.Catalog Description: B30 Series Adhesive Taped Polyester Labels - White. Brand Name: Brady®. Sub Brand: B30 Series. Type: Label. Special Features: High Gloss Polyester Label With Thick Raised Profile And Ultra-Aggressive Adhesive. Application: Engrave Plate Substitutes for Panel ID. Standard: UL Recognized, RoHS Compliant. Color: White. Material: Brady B-593 Polyester. Height: 2.5 IN. Width: 3 IN. Thickness: 0.0256 IN. Indoor or Outdoor Use: Outdoor Use. Temperature Range: -4 to 212 DEG F. Printer Type: BBP®30 Label Printer, BBP®31 Sign and Label Printer, BBP®33 Label Printer, BBP®35 Mutli-Color Sign and Label Printer, BBP®37 Color & Cut Sign and Label Printer. Labels per Package: 125. Print Method: Thermal Transfer. Shape: Rectangle. Suggested Ribbon Series: R6000, R4400. Average Outdoor Durability: 10 Years. Compatible Surface Types: Powder Coated, Smooth. Resistance Properties: Abrasion-Resistant, Chemical-Resistant, Corrosion-Resistant, Humidity-Resistant. Adhesive Type: Permanent Acrylic, Foam Adhesi.

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)