Brady B30EP-174-593-WT

Brady B30EP-174-593-WT Foam-backed gloss polyester label with thick construction
$ 368.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30EP-174-593-WT.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady B30EP-174-593-WT provided by its distributors.

Brady B30EP-174-593-WT Foam-backed gloss polyester label with thick construction
Label, Polyester, Wht, 25.4Mm X 101.6Mm; Label Type:Thermal Transfer Printable; Label Dimensions:25.4Mm X 101.6Mm; Label Material:Polyester; Label Colour:White; Pack Quantity:300; Product Range:B30 Series Rohs Compliant: Yes |Brady B30EP-174-593-WT
Brady B30EP-174-593-WT Raised Panel Label Brand: Brady. Part Number: B30EP-174-593-WT. Brady Raised Panel Label, Rectangular Self-Sticking, Series: B30, 4 in Width, White Legend/Background, B-593 Polyester, For Use With: R4400/R6000 Series Ribbons, BBP 30 Label Printer, BBP 31 Signs and Label Printer, BBP 33 Label Printer, BBP 35 Multi-Color Signs and Label Printer, BBP 37 Color and Cut Signs and Label Printer, 300 per Roll Labels. Additional Description: BRAD-B30EP-174-593-WT LABEL POLYESTER 1IN X 4IN WT 300/RL CARTRIDGE OF 300 LABELS. Catalog Description: B30 Series Raised Profile Rectangular Labels 1 in H x 4 in W White 300/RL..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)