Brady B30EP-173-593-WT

Raised Panel Labels, for B30 Printers, 1" x 2", White, Cartridge of 300 Labels
$ 189.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30EP-173-593-WT.

Master Electronics

Datasheet4 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.88%

Descriptions

Descriptions of Brady B30EP-173-593-WT provided by its distributors.

Raised Panel Labels, for B30 Printers, 1" x 2", White, Cartridge of 300 Labels
Label, Polyester, White, 25.4Mm X 50.8Mm; Label Type:Thermal Transfer Printable; Label Dimensions:25.4Mm X 50.8Mm; Label Material:Polyester; Label Colour:White; Pack Quantity:300; Product Range:B30 Series Rohs Compliant: Yes |Brady B30EP-173-593-WT
Adhesive = Yes / Number of Rolls = 1 / Labels per Roll pcs = 340 / Label Material = Polyester / Label Colour = White / Label Length mm = 25.4 / Label Width mm = 50.8 / Label Type = Adhesive / Suitable for = S3000 / Suitable for = i3300 / Suitable for = S3100 / Suitable for = BBP30 / Suitable for = BBP31 / Suitable for = BBP33 / Suitable for = BBP35 / Suitable for = BBP37

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)