Brady B30EP-172-593-WT

Raised Panel Labels, for B30 Printers, 0.59" x 1.77", White, Cartridge of 450 Labels
$ 254.99
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30EP-172-593-WT.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+88.28%

Descriptions

Descriptions of Brady B30EP-172-593-WT provided by its distributors.

Raised Panel Labels, for B30 Printers, 0.59" x 1.77", White, Cartridge of 450 Labels
Label, Polyester, Wht, 14.98Mm X 44.95Mm; Label Type:Thermal Transfer Printable; Label Dimensions:14.98Mm X 44.95Mm; Label Material:Polyester; Label Colour:White; Pack Quantity:450; Product Range:B30 Series Rohs Compliant: Yes |Brady B30EP-172-593-WT
Brady B30EP-172-593-WT Raised Profile Label Brand: Brady. Part Number: B30EP-172-593-WT. Brady Raised Profile Label, Rectangular, Series: B30, 0.59 in Length, 1.77 in Width, Legend: Colored Blank, White Legend/Background, B-593 Polyester, For Use With: R4400/R6000 Series Ribbons, BBP 30 Label Printer, BBP 31 Signs and Label Printer, BBP 33 Label Printer, BBP 35 Multi-Color Signs and Label Printer, BBP 37 Color and Cut Signs and Label Printer, 450 per Roll Labels. Additional Description: BRAD-B30EP-172-593-WT LBL POLYESTER 0.59IN X 1.77IN WT 450/RL CARTRIDGE OF 450 LABELS CARTRIDGE OF 450 LABELS RL=450 Y3800223. Catalog Description: B30 Series Raised Profile Rectangular Labels 0.59 in H x 1.77 in W White 450/RL..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)