Brady B30EP-167-593-WT

Brady B30EP-167-593-WT Foam-backed gloss polyester label with thick construction
$ 210.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B30EP-167-593-WT.

element14 APAC

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady B30EP-167-593-WT provided by its distributors.

Brady B30EP-167-593-WT Foam-backed gloss polyester label with thick construction
Raised Profile Label White 1.2x1.5 in. Print Area 1.2 in. W x 1.5 in. L
B30,b593,wht,1.2" X 1.5",button Fit/Roll Of 200 Labels Rohs Compliant: Yes |Brady B30EP-167-593-WT
RAISED PROFILE PUSH BUTTON LABELS, 1.5"H X 1.2"W, WHITE
B30B593WHT1.2 X 1.5BUTTOUPC VNDR/NUM 118051/754473211
Raised Panel Label, White, Labels/Roll: 200
RAISED PROFILE LABELS FOR BBP3X-S3XXX-I3;
RoHS Compliant Active (Label Type)
Label Polyester 1.5in x 1.2in WT
LABEL 1.5"H X 1.2"W WHT 1=200PCS
Brady B30EP-167-593-WT Raised Profile Label Brand: Brady. Part Number: B30EP-167-593-WT. Brady Raised Profile Label, Rectangular, Series: B30, 1-1/2 in Length, 1.2 in Width, Legend: Colored Blank, White Legend/Background, B-593 Polyester, For Use With: R4400/R6000 Series Ribbons, BBP 30 Label Printer, BBP 31 Signs and Label Printer, BBP 33 Label Printer, BBP 35 Multi-Color Signs and Label Printer, BBP 37 Color and Cut Signs and Label Printer, 200 per Roll Labels. Additional Description: BRAD-B30EP-167-593-WT LABEL POLYESTER 1.5IN X 1.2IN WT 200/RL CARTRIDGE OF 200 LABELS RL=200. Catalog Description: B30 Series Raised Profile Push Button Labels 1.5 in H x 1.2 in W White 200/RL..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)