Printer Ribbon, Black, 109.98Mm X 60.96M; Accessory Type:Printer Ribbon; For Use With:Brady Bbp30/Bbp31/Bbp33/Bbp35/Bbp37 Series Label Printers; Product Range:R6200 Series Rohs Compliant: Yes |Brady B30-R6200
Brady B30-R6200 Printer Ribbon Brand: Brady. Part Number: B30-R6200. Brady Printer Ribbon, 1-Color, Series: R6200, 200 ft Length, 4.33 in Width, For Use With: S3100 Printer, BBP 30 and BBP 33 Label Printer, BBP 31 Sign and Label Printer, BBP 35 Multi-Color Sign and Label Printer, BBP 37 Color and Cut Sign Label Printer, Resin, Black. Additional Description: BRAD-B30-R6200 B30,RBN,R6200 BLK,4.33X200FT FIT FIT ROLL OF 200 FEET. Catalog Description: B30 Series R6200 Printer Ribbon, Roll of 200', Black, 4.33 W..