Brady A62-14-427

Self-Laminating Vinyl Wrap Around Labels for A6200 Printer Applicator, 1.25' x 0.5'
$ 41.015
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady A62-14-427.

Farnell

Datasheet3 pages0 years ago

Electro Sonic

Inventory History

3 month trend:
-1.05%

Descriptions

Descriptions of Brady A62-14-427 provided by its distributors.

Self-Laminating Vinyl Wrap Around Labels for A6200 Printer Applicator, 1.25' x 0.5'
Brady A62-14-427 Wire and Lab Labels, Self-laminating Vinyl, 1.25" x 0.5", Clear/White, Roll of 500 Labels
Label, 12.7Mm X 31.75Mm, Vinyl, Clear/Wht; Label Type:Thermal Transfer Printable; Label Height:31.75Mm; Label Width:12.7Mm; Label Diameter:-; Label Material:Vinyl; Label Colour:Clear, White; Pack Quantity:500; Product Range:A62 Series Rohs Compliant: Yes |Brady A62-14-427
LABEL 1.25 IN H X 0.5 IN W UPC VNDR/NUM 151008/754473632
Wraparound Label, White, Vinyl, 1/2 in W
LBLS LAM VINYL 1.25X0.5 1=500PCS

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)