Bourns ZV60K1812401NIR1

TVS Varistor, 60 VAC, 85 VDC, ZV, 165 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV60K1812401NIR1.

TME

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-9.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV60K1812401NIR1 provided by its distributors.

TVS Varistor, 60 VAC, 85 VDC, ZV, 165 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
165V 0.015W 5.8J 580pF@1kHz 85V 60V 100V 400A 1812 Varistors ROHS
ZV SMD MLV SERIES, 60V, 1812, 400A, 125C OPERATING TEMPERATURE
100V 400A 85V 60V 5.8J 1812 4.7mm*3.2mm*3.2mm
Varistor 60V 10% 400A 2-Pin 1812 T/R
Avnet Japan
Varistors ZV SMD 60V 10% 1812 NI Sn
Varistor, Mlv, 165V, 1812; Voltage Rating Vac:60V; Voltage Rating Vdc:85V; Product Range:Zv Series; Clamping Voltage Vc Max:165V; Varistor Case Style:1812 [4532 Metric]; Peak Surge Current @ 8/20Μs:400A; Peak Energy (10/1000Us):5.8J Rohs Compliant: Yes |Bourns, Inc. ZV60K1812401NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.