Bourns ZV50K1812401NIR1HT

TVS Varistor, 50 VAC, 65 VDC, ZVHT, 135 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV50K1812401NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+7.24%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV50K1812401NIR1HT provided by its distributors.

TVS Varistor, 50 VAC, 65 VDC, ZVHT, 135 V, 1812 [4532 Metric], Multilayer Varistor (MLV)
ZV HT SMD MLV SERIES, 50V, 1812, 400A, 150C HIGH TEMPERATURE
82V 400A 65V 50V 4.8J 1812 4.7mm*3.2mm*3.2mm
Varistor SMD ZVHT 50V 10% 1812 NI Sn
Varistor 50V 10% 2-Pin 1812 T/R
Avnet Japan
Varistor, Mlv, 135V, 1812; Voltage Rating Vac:50V; Voltage Rating Vdc:65V; Product Range:Zvht Series; Clamping Voltage Vc Max:135V; Varistor Case Style:1812 [4532 Metric]; Peak Surge Current @ 8/20Μs:400A Rohs Compliant: Yes |Bourns, Inc. ZV50K1812401NIR1HT

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.