| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ZV40K2220102NIR1 | 30,000 | 6K | |||||||||
| DigiKey | 118-ZV40K2220102NIR1CT-ND | 6,921 | 1 | Cut Tape | ||||||||
| TME | ZV40K2220102NIR1 | 0 | 6K | 20h | ||||||||
| TTI | ZV40K2220102NIR1 | 0 | 6K | Tape & Reel | 22h | |||||||
| Newark | ZV40K2220102NIR1 | 0 | 6K | Cut Tape |
Download datasheets and manufacturer documentation for Bourns ZV40K2220102NIR1.
Download Bourns ZV40K2220102NIR1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns ZV40K2220102NIR1 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns ZV40K2220102NIR1.