Bourns ZV35K2220102NIR1

TVS Varistor, 35 VAC, 45 VDC, ZV, 90 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV35K2220102NIR1.

TME

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-13.25%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV35K2220102NIR1 provided by its distributors.

TVS Varistor, 35 VAC, 45 VDC, ZV, 90 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
Varistor, Mlv, 90V, 2220 Rohs Compliant: Yes |Bourns, Inc. ZV35K2220102NIR1
ZV SMD MLV SERIES, 35V, 2220, 1000A, 125C OPERATING TEMPERATURE
56V 1KA 1 50.4V 616V 45V 35V 7.6J 3nF@1kHz 2220
Varistor 35V 10% 1000A 2-Pin 2220 T/R
Avnet Japan
90V 45V 35V 56V 2220 Varistors ROHS
Varistors ZV SMD 35V 10% 2220 NI Sn
RS APAC
Varistor, 45V, 7.6J, Surface Mount

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.