Bourns ZV35K1206121NIR1HT

TVS Varistor, 35 VAC, 45 VDC, ZVHT, 90 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV35K1206121NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+3.76%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV35K1206121NIR1HT provided by its distributors.

TVS Varistor, 35 VAC, 45 VDC, ZVHT, 90 V, 1206 [3216 Metric], Multilayer Varistor (MLV)
56V 120A 1 44.8V 616V 45V 35V 600mJ 400pF@1kHz 1206 3.2mm*1.6mm*1.6mm
ZV HT SMD MLV SERIES, 35V, 1206, 120A, 150C HIGH TEMPERATURE
Varistor SMD ZVHT 35V 10% 1206 NI Sn
RS APAC
90V 45V 35V 56V 1206 Varistors ROHS
Varistor 35V 10% 2-Pin 1206 T/R
Avnet Japan
Varistor, Mlv, 90V, 1206; Voltage Rating Vac:35V; Voltage Rating Vdc:45V; Product Range:Zvht Series; Clamping Voltage Vc Max:90V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:120A; Peak Energy (10/1000Us):0.6J Rohs Compliant: Yes |Bourns, Inc. ZV35K1206121NIR1HT

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.