Bourns ZV30K1210301NIR1HT

TVS Varistor, 30 VAC, 38 VDC, ZVHT, 77 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV30K1210301NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-13.37%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV30K1210301NIR1HT provided by its distributors.

TVS Varistor, 30 VAC, 38 VDC, ZVHT, 77 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
47V 300A 1 37.6V 517V 38V 30V 2.1J 850pF@1kHz 1210 3.2mm*2.5mm*2.5mm
VARISTOR, MLV, 77V, 1210; Available until stocks are exhausted
ZV HT SMD MLV SERIES, 30V, 1210, 300A, 150C HIGH TEMPERATURE
Varistor SMD ZVHT 30V 10% 1210 NI Sn
77V 38V 30V 47V 1210 Varistors ROHS
Varistor 30V 10% 2-Pin 1210 T/R
Avnet Japan
Varistor, Mlv, 77V, 1210; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Zvht Series; Clamping Voltage Vc Max:77V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:300A; Peak Energy (10/1000Us):2.1J Rohs Compliant: Yes |Bourns, Inc. ZV30K1210301NIR1HT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.