Bourns ZV30K0603300NIR1

Zv SMD Mlv Series, 30V, 0603, 30A, 125C Operating Temperature
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV30K0603300NIR1.

IHS

Datasheet23 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV30K0603300NIR1 provided by its distributors.

ZV SMD MLV SERIES, 30V, 0603, 30A, 125C OPERATING TEMPERATURE
77V 3mW 160pF@1kHz 0.1J 38V 30V 47V 30A 0603 Varistors ROHS
Varistors ZV SMD 30V 10% 0603 NI Sn
RS APAC
VARISTOR MLV 30VAC/38VDC 30A 47V 0603 SMD
Varistor 30V 10% 30A 2-Pin 0603 T/R
Varistor, Mlv, 77V, 0603; Voltage Rating Vac:30V; Voltage Rating Vdc:38V; Product Range:Zv Series; Clamping Voltage Vc Max:77V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Operating Temperature Min:-55°C Rohs Compliant: Yes |Bourns, Inc. ZV30K0603300NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.