Bourns ZV25K2220122NIR1

TVS Varistor, 25 VAC, 31 VDC, ZV, 65 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV25K2220122NIR1.

TME

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+8.27%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV25K2220122NIR1 provided by its distributors.

TVS Varistor, 25 VAC, 31 VDC, ZV, 65 V, 2220 [5750 Metric], Multilayer Varistor (MLV)
65V 0.02W 5000pF@1kHz 9.5J 31V 25V 39V 1200A 2220 Varistors ROHS
39V 1.2KA 1 35.1V 429V 31V 25V 9.5J 5nF@1kHz 2220 5.7mm*5mm*5mm
ZV SMD MLV SERIES, 25V, 2220, 1200A, 125C OPERATING TEMPERATURE
Varistor 25V 10% 1200A 2-Pin 2220 T/R
Avnet Japan
Varistors ZV SMD 25V 10% 2220 NI Sn
Varistor, Mlv, 65V, 2220; Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Zv Series; Clamping Voltage Vc Max:65V; Varistor Case Style:2220 [5650 Metric]; Peak Surge Current @ 8/20Μs:1.2Ka; Peak Energy (10/1000Us):9.5J Rohs Compliant: Yes |Bourns, Inc. ZV25K2220122NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.