Bourns ZV25K1812801NIR1HT

39V 800A 1 31.2V 429V 31V 25V 3.9J 2.3NF@1KHZ 1812 4.7MM*3.2MM*3.2MM
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV25K1812801NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-3.15%

CAD Models

Download Bourns ZV25K1812801NIR1HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV25K1812801NIR1HT provided by its distributors.

39V 800A 1 31.2V 429V 31V 25V 3.9J 2.3nF@1kHz 1812 4.7mm*3.2mm*3.2mm
ZV HT SMD MLV SERIES, 25V, 1812, 800A, 150C HIGH TEMPERATURE
Varistor SMD ZVHT 25V 10% 1812 NI Sn
RS APAC
Varistor 25V 10% 2-Pin 1812 T/R
Varistor, Mlv, 65V, 1812; Voltage Rating Vac:25V; Voltage Rating Vdc:31V; Product Range:Zvht Series; Clamping Voltage Vc Max:65V; Varistor Case Style:1812 [4532 Metric]; Peak Surge Current @ 8/20Μs:800A; Peak Energy (10/1000Us):3.9J Rohs Compliant: Yes |Bourns, Inc. ZV25K1812801NIR1HT

Images

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.