Bourns ZV20K2220122NIR1

VARISTOR, MLV, 54V, 2220; Available until stocks are exhausted
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV20K2220122NIR1.

IHS

Datasheet23 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV20K2220122NIR1 provided by its distributors.

VARISTOR, MLV, 54V, 2220; Available until stocks are exhausted
ZV SMD MLV SERIES, 20V, 2220, 1200A, 125C OPERATING TEMPERATURE
33V 1.2KA 1 29.7V 363V 26V 20V 8J 6.5nF@1kHz 2220
Varistor 20V 10% 1200A 2-Pin 2220 T/R
Varistors ZV SMD 20V 10% 2220 NI Sn
RS APAC
VAR MLV 20VAC/26VDC 1200A 33V 2220 SMD
Varistor, Mlv, 54V, 2220; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Zv Series; Clamping Voltage Vc Max:54V; Varistor Case Style:2220 [5650 Metric]; Peak Surge Current @ 8/20Μs:1.2Ka; Peak Energy (10/1000Us):8J Rohs Compliant: Yes |Bourns, Inc. ZV20K2220122NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.