Bourns ZV20K1206201NIR1

Zv SMD Mlv Series, 20V, 1206, 200A, 125C Operating Temperature
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV20K1206201NIR1.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+5.64%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV20K1206201NIR1 provided by its distributors.

ZV SMD MLV SERIES, 20V, 1206, 200A, 125C OPERATING TEMPERATURE
33V 200A 26V 20V 800mJ 1206 3.2mm*1.6mm*1.6mm
Varistor 20V 10% 200A 2-Pin 1206 T/R
54V 26V 20V 33V 1206 Varistors ROHS
Varistors ZV SMD 20V 10% 1206 NI Sn
Varistor, Mlv, 54V, 1206; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Zv Series; Clamping Voltage Vc Max:54V; Varistor Case Style:1206 [3216 Metric]; Peak Surge Current @ 8/20Μs:200A; Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns, Inc. ZV20K1206201NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.