Bourns ZV20K0603300NIR1HT

Zv Ht SMD Mlv Series, 20V, 0603, 30A, 150C High Temperature
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV20K0603300NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+414%

CAD Models

Download Bourns ZV20K0603300NIR1HT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV20K0603300NIR1HT provided by its distributors.

ZV HT SMD MLV SERIES, 20V, 0603, 30A, 150C HIGH TEMPERATURE
54V 0.003W 175pF@1kHz 0.3J 26V 20V 33V 30A 0603 Varistors ROHS
Varistor SMD ZVHT 20V 10% 0603 NI Sn
Varistor 20V 10% 2-Pin 0603 T/R
Varistor, Mlv, 54V, 0603; Voltage Rating Vac:20V; Voltage Rating Vdc:26V; Product Range:Zvht Series; Clamping Voltage Vc Max:54V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Peak Energy (10/1000Us):0.3J Rohs Compliant: Yes |Bourns, Inc. ZV20K0603300NIR1HT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.