Bourns ZV17K1210401NIR1

27V 400A 1 24.3V 297V 22V 17V 1.8J 1.7NF@1KHZ 1210 3.2MM*2.5MM*2.5MM
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV17K1210401NIR1.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-4.05%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2022-01-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV17K1210401NIR1 provided by its distributors.

27V 400A 1 24.3V 297V 22V 17V 1.8J 1.7nF@1kHz 1210 3.2mm*2.5mm*2.5mm
44V 0.01W 1.8J 1700pF@1kHz 22V 17V 27V 400A 1210 Varistors ROHS
ZV SMD MLV SERIES, 17V, 1210, 400A, 125C OPERATING TEMPERATURE
Varistors ZV SMD 17V 10% 1210 NI Sn
Varistor 17V 10% 2-Pin 1210 T/R
Varistor, Mlv, 44V, 1210; Voltage Rating Vac:17V; Voltage Rating Vdc:22V; Product Range:Zv Series; Clamping Voltage Vc Max:44V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:400A; Operating Temperature Min:-55°Crohs Compliant: Yes |Bourns, Inc. ZV17K1210401NIR1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.