Bourns ZV17K0603300NIR1HT

27V 30A 1 21.6V 297V 22V 17V 300MJ 185PF@1KHZ 0603 1.6MM*800¦ÌM*800¦ÌM
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV17K0603300NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
+107%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV17K0603300NIR1HT provided by its distributors.

27V 30A 1 21.6V 297V 22V 17V 300mJ 185pF@1kHz 0603 1.6mm*800¦Ìm*800¦Ìm
44V 0.003W 0.3J 185pF@1kHz 22V 17V 27V 30A 0603 Varistors ROHS
ZV HT SMD MLV SERIES, 17V, 0603, 30A, 150C HIGH TEMPERATURE
Varistor SMD ZVHT 17V 10% 0603 NI Sn
Varistor 17V 10% 2-Pin 0603 T/R
Varistor, Mlv, 44V, 0603; Voltage Rating Vac:17V; Voltage Rating Vdc:22V; Product Range:Zvht Series; Clamping Voltage Vc Max:44V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:30A; Peak Energy (10/1000Us):0.3J Rohs Compliant: Yes |Bourns, Inc. ZV17K0603300NIR1HT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.