Bourns ZV14K1210401NIR1HT

22V 400A 1 17.6V 242V 18V 14V 1.6J 2NF@1KHZ 1210 3.2MM*2.5MM*2.5MM
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns ZV14K1210401NIR1HT.

IHS

Datasheet23 pages4 years ago

Inventory History

3 month trend:
-1.57%

Supply Chain

Country of OriginSlovenia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Bourns ZV14K1210401NIR1HT provided by its distributors.

22V 400A 1 17.6V 242V 18V 14V 1.6J 2nF@1kHz 1210 3.2mm*2.5mm*2.5mm
ZV HT SMD MLV SERIES, 14V, 1210, 400A, 150C HIGH TEMPERATURE
Varistor SMD ZVHT 14V 10% 1210 NI Sn
RS APAC
18V 14V 22V 1210 Varistors ROHS
Varistor 14V 10% 2-Pin 1210 T/R
Varistor, Mlv, 38V, 1210; Voltage Rating Vac:14V; Voltage Rating Vdc:18V; Product Range:Zvht Series; Clamping Voltage Vc Max:38V; Varistor Case Style:1210 [3225 Metric]; Peak Surge Current @ 8/20Μs:400A; Peak Energy (10/1000Us):1.6J Rohs Compliant: Yes |Bourns, Inc. ZV14K1210401NIR1HT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.