
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | ZV11K0805121NIR1 | 8,000 | 8K | |||||||||
| DigiKey | 118-ZV11K0805121NIR1CT-ND | 2,935 | 1 | Cut Tape | ||||||||
| TME | ZV11K0805121NIR1-0 | 8,000 | 4K | 9h | ||||||||
| TTI | ZV11K0805121NIR1 | 0 | 20K | Tape & Reel | 2d | |||||||
| Newark | ZV11K0805121NIR1 | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for Bourns ZV11K0805121NIR1.
Download Bourns ZV11K0805121NIR1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns ZV11K0805121NIR1 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns ZV11K0805121NIR1.