Bourns W7M39R0J

39 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns W7M39R0J.

JRH Electronics

Datasheet4 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-54.94%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2015-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns W7M39R0J provided by its distributors.

39 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Fixed Resistor, Wire Wound, 7W, 39ohm, 16.5227V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Wirewound Resistors 39Ω 7W ±300ppm/℃ ±5% Plugin,D8.5xL24.5mm Through Hole Resistors ROHS
WIREWOUND POWER RESISTOR, AXIAL LEADS,39R0 7W 5%,W SERIES
Res Wirewound 39 Ohm 5% 7W ±300ppm/C Conformal Coated AXL Tape and Box
Resistor, Wirewound, 39R, 5%, Axial; Resistance:39Ohm; Product Range:W Series; Power Rating:7W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:-; Resistor Technology:Wirewound; Product Diameter:8.5Mm Rohs Compliant: Yes |Bourns, Inc. W7M39R0J

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.