Bourns TISP61089ADR-S

TVS Thyristor, 8 Pins, SOIC, Overvoltage Protector, -64 V, 2 Circuits
$ 0.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TISP61089ADR-S.

TME

Datasheet10 pages4 years ago

Newark

iiiC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+57.88%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2005-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TISP61089ADR-S provided by its distributors.

TVS Thyristor, 8 Pins, SOIC, Overvoltage Protector, -64 V, 2 Circuits
Thyristor Surge Protection Devices 120V 11A 8-Pin SOIC N T/R
64V 150mA SOIC-8 Semiconductor Discharge Tubes (TSS) ROHS
TISP Thyristor Overvoltage Protectors SURGE SUP 8-SOP
THYRISTOR, SURGE PROTECTOR, GATED (PROGRAMMABLE), 100V
THYRISTOR SURGE PROTECTOR - OVERVOLTAGE<AZ
SURGE PROT THYRIST 100V NEG SLIC
Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:8Pins; Tvs Thyristor Case Style:Soic; Thyristor Type:Overvoltage Protector; Breakover Voltage Max:-64V; No. Of Circuits:1Circuits; Peak Pulse Current Ippm:-; Product Range:- Rohs Compliant: Yes |Bourns TISP61089ADR-S.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TISP61089ADR-S.