Bourns TISP4095M3AJR-S

95V 150mA 75V 5uA DO-214AC Semiconductor Discharge Tubes (TSS) ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TISP4095M3AJR-S.

IHS

Datasheet13 pages3 years ago

Newark

Mouser

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TISP4095M3AJR-S provided by its distributors.

95V 150mA 75V 5uA DO-214AC Semiconductor Discharge Tubes (TSS) ROHS
Thyristor TSPD 75V 24A 2-Pin SMA T/R
TISP Thyristor Overvoltage Protectors .
THYRISTOR SURGE PROTECTOR - OVERVOLTAGE<AZ
Silicon Surge Protector, 95V V(BO) Max, 24A, DO-214AC
Thyristor, Surge Protector, 75V, Do-214Ac, Full Reel; Reverse Stand-Off Voltage Vrwm:-; No. Of Pins:2Pins; Tvs Thyristor Case Style:Do-214Ac (Sma); Thyristor Type:Surge Protector; Breakover Voltage Max:95V; No. Of Circuits:1Circuits Rohs Compliant: Yes |Bourns, Inc. TISP4095M3AJR-S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.