Bourns TISP4015L1BJR-S

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 15 V, 1 Circuit
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TISP4015L1BJR-S.

Newark

Datasheet12 pages4 years ago

element14 APAC

Electro Sonic

Jameco

Mouser

Inventory History

3 month trend:
-11.81%

CAD Models

Download Bourns TISP4015L1BJR-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TISP4015L1BJR-S provided by its distributors.

TVS Thyristor, Bidirectional, 2 Pins, DO-214AA (SMB), Overvoltage Protector, 15 V, 1 Circuit
DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
Thyristor Surge Protection Devices 8V 22A 2-Pin SMB T/R
Thyristor Surge Protection Devices – TSPD; BOURNS; TISP4015L1BJR-S; 30 pF; 5 A; 50 mA; Surface Mount
Thyristor Surge Protector, 15V V(BO) Max, 22A, DO-214AA
TISP Thyristor Overvoltage Protectors .
THYRISTOR SURGE PROTECTOR - OVERVOLTAGE<AZ
OVERVOLTAGE PROTECTOR 8V BI-DIR. DO214AA
8V 30A 15V SMB(DO-214AA) 2.4mm
PROTECTOR - SINGLE BIDIRECTIONAL
THYRISTOR, TVS, 15V, DO-214AA; Reverse Stand-Off Voltage Vrwm: -; No. of Pins: 2Pins; TVS Thyristor Case Style: DO-214AA; Thyristor Type: Overvoltage Protector; Breakover Voltage Vbo Max: 15V; No. of Circuits: 1Circuits; Peak Pulse Current Ippm: 120A; Peak Off-State Voltage, Vdrm: 8V; Product Range: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TISP4015L1BJR-S.