Bourns TC33X-1-203E

Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
$ 0.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TC33X-1-203E.

Master Electronics

Datasheet3 pages3 years ago
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-1.59%

CAD Models

Download Bourns TC33X-1-203E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3 X 3.75 X 1.55mm) Foot Print SMD T/R
PanasonicEVM-3VSX50B24
Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.4mm) Foot Print SMD Carrier T/R
SMD 3mm Cermet Trimmer - Leadfree 3MM 20KOHMS 25% 0.1WATT OPEN FRM
PanasonicEVM1DSX30B24
Res Cermet Trimmer 20K Ohm 25% 1/5W 1Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD Carrier T/R
PanasonicEVM3YSX50B24
Res Cermet Trimmer 20K Ohm 25% 3/20W 1Turn (3.1 X 3.75 X 1.55mm) Foot Print SMD T/R

Descriptions

Descriptions of Bourns TC33X-1-203E provided by its distributors.

Res Trimmer 20K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (3.6 X 3.8mm) Footprint SMD T/R
Trimmer, 0.15W, 20000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1515
±25% ±250ppm/℃ 100mW 20kΩ Potentiometers, Variable Resistors ROHS
Res, Trimmer, Top Adj, 20K, 1Turn, Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:20Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:Tc33 Series Rohs Compliant: Yes |Bourns, Inc. TC33X-1-203E
TRIMMER 20K OHM 0.15W J LEAD TOP
20K¦¸ ¡À25% 100mW ¡À250ppm/¡æ 1.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.