Bourns TBU-DT085-500-WH

Surge Protector, Tbu-Dt Series, High Speed Protector, 425 V |Bourns, Inc. TBU-DT085-500-WH
$ 1.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TBU-DT085-500-WH.

TME

Datasheet6 pages4 years ago
Datasheet12 pages3 years ago

element14 APAC

Electro Sonic

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns TBU-DT085-500-WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Bourns TBU-DT085-500-WH provided by its distributors.

Surge Protector, Tbu-Dt Series, High Speed Protector, 425 V |Bourns, Inc. TBU-DT085-500-WH
High Speed Surge Protector IC, 2 Pole, 425 V, PCB - Surface Mount
Surge Protection Devices for Board Mounting; BOURNS; TBU-DT085-500-WH; DFN; 750 mA; 850 µm; 5 mm
TBU Unidirectional 850V 425V 1us DFN SMD T/R
Gas Discharge Tube Suppressor, BCC4
DUAL UNIDIRECTIONAL TBU DEVICE,500MA,850V, DFN PACKAGE
DFN-4(5x5) Surge Protection Devices (SPDs) ROHS
SURGE SUPP TBU DL 500MA 850V SMD
SURGE PROTECTOR, TBU, 850V, 750MA
TBU DFN8 DUAL BIDIR 850V 500MA
SURGE PROTECTOR, TBU, 850V, 750MA; Product Range: -; Suppressor Type: High Speed Protector; No. of Outlets: -; Outlet Type: -; Voltage Rating: 425V; Output Current: 750mA; Peak Surge Current: -; Response Time: 1µs; SVHC: No SVHC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.