
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | TBU-CA050-200-WHCT-ND | 9,324 | 1 | Cut Tape | ||||||||
| TME | TBU-CA050-200-WH | 0 | 1 | 11h | ||||||||
| TTI | TBU-CA050-200-WH | 0 | 3K | Tape & Reel | 1h | |||||||
| Newark | TBU-CA050-200-WH | 0 | 3K | |||||||||
| Onlinecomponents.com | TBU-CA050-200-WH | 0 | 750 | Bulk |
Download datasheets and manufacturer documentation for Bourns TBU-CA050-200-WH.
Download Bourns TBU-CA050-200-WH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns TBU-CA050-200-WH provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:
Download datasheets and manufacturer documentation for Bourns TBU-CA050-200-WH.