Bourns TBU-CA040-500-WH

High Speed Surge Protector IC, 1 Pole, 200 V, PCB - Surface Mount
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA040-500-WH.

IHS

Datasheet0 pages0 years ago

Electro Sonic

JRH Electronics

Newark

TME

Inventory History

3 month trend:
+27.13%

CAD Models

Download Bourns TBU-CA040-500-WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TBU-CA040-500-WH provided by its distributors.

High Speed Surge Protector IC, 1 Pole, 200 V, PCB - Surface Mount
SURGE SUPP TBU 500MA 400VIMP SMD / TBU-CA Series - TBU® High-Speed Protectors
1 Surface Mount 200V DFN-3(4x6.5) Surge Protection Devices (SPDs) ROHS
HIGH-SPEED PROTECTOR IC, 200VAC, SMD; Product Range: TBU-CA Series; Suppressor Type: High Speed Surge Protector IC; No. of Outlets: -; Outlet Type: -; Voltage Rating: 400V; Output Current: -; Peak Surge Current: -; Response Tim
Transient Blocking Unit; Suppressor Type:Data Line; No. Of Poles:1 Pole; Peak Surge Current:-; Continuing Operating Voltage Max:200Vac; Suppressor Mounting:Pcb - Surface Mount; Product Range:Tbu-Ca Series; Diode Case Style:Dfn Rohs Compliant: Yes |Bourns, Inc. TBU-CA040-500-WH
SURGE PROTECTOR, TBU, 400V, 750MA; Series:TBU-CA; Suppressor Type:Data Line; Voltage Rating:400V; Response Time:1µs; SVHC:No SVHC (18-Jun-2012); External Depth:4mm; External Length / Height:0.85mm; External Width:6.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DFN; Resistance:3.6ohm; Surge Current:750mA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBU-CA040-500-WH.