Bourns TBU-CA040-100-WH

High Speed Surge Protector IC, 1 Pole, 200 V, PCB - Surface Mount
$ 0.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA040-100-WH.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.56%

CAD Models

Download Bourns TBU-CA040-100-WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TBU-CA040-100-WH provided by its distributors.

High Speed Surge Protector IC, 1 Pole, 200 V, PCB - Surface Mount
TBU-CA Series - TBU® High-Speed Protectors | SURGE SUPP TBU 100MA 400VIMP SMD
High-Speed Protector Ic, 200Vac, Smd; Suppressor Type:High Speed Surge Protector Ic; No. Of Poles:1 Pole; Peak Surge Current:-; Continuing Operating Voltage Max:200Vac; Suppressor Mounting:Pcb - Surface Mount; Diode Case Style:Dfn Rohs Compliant: Yes |Bourns, Inc. TBU-CA040-100-WH
SURGE PROTECTOR, TBU, 400V, 150MA; Series:TBU-CA; Suppressor Type:Data Line; Voltage Rating:400V; Response Time:1µs; SVHC:No SVHC (20-Jun-2011); External Depth:4mm; External Length / Height:0.85mm; External Width:6.5mm; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:DFN; Resistance:8.1ohm; Surge Current:150mA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBU-CA040-100-WH.