Bourns TBU-CA025-500-WH

SURGE SUPP TBU 500MA 250VIMP SMD / TBU-CA Series - TBU® High-Speed Protectors
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA025-500-WH.

IHS

Datasheet0 pages0 years ago

Newark

Electro Sonic

Farnell

TME

Inventory History

3 month trend:
+63.38%

CAD Models

Download Bourns TBU-CA025-500-WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns TBU-CA025-500-WH provided by its distributors.

SURGE SUPP TBU 500MA 250VIMP SMD / TBU-CA Series - TBU® High-Speed Protectors
1 Surface Mount 100V SMD Surge Protection Devices (SPDs) ROHS
TBU Bidirectional 250V 100V 1us DFN SMD T/R
ESD Protection Device, 250 V, DFN, 3 Pins, TBU-CA
A SINGLE BI-DIRECTIONAL 250V, 500MA, 3-PIN DFN PKG TBU
SURGE SUPP TBU 500MA 250VIMP SMD
SURGE PROTECTOR, 1POLE, 100VAC;
TBU DFN8 SNGL BIDIR 250V 500MA
High-Speed Protector Ic, 100Vac, Smd; Suppressor Type:High Speed Surge Protector Ic; No. Of Poles:1 Pole; Peak Surge Current:-; Continuing Operating Voltage Max:100Vac; Suppressor Mounting:Pcb - Surface Mount; Diode Case Style:Dfn Rohs Compliant: Yes |Bourns, Inc. TBU-CA025-500-WH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBU-CA025-500-WH.