Bourns SRU6025A-101Y

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR Automotive T/R
$ 0.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6025A-101Y.

Farnell

Datasheet3 pages6 years ago

Newark

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
Inductor Power Shielded Wirewound 100uH 30% 100KHz 35Q-Factor Ferrite 0.75A 0.39Ohm DCR 3131 T/R
Ind Power Shielded Wirewound 100uH 30% 100KHz 20Q-Factor Ferrite 850mA T/R

Descriptions

Descriptions of Bourns SRU6025A-101Y provided by its distributors.

Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 700mA 500mOhm DCR Automotive T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 2624
Ind6.2X6.5X2.5Mm,100Uh30%0.7A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU6025A-101Y
FIXED IND 100UH 700MA 500MOHM SM
100uH ±30% 350mA SMD-4P,6.5x6.2mm Power Inductors ROHS
INDUCTOR, 100UH, 0.35A, 30%, POWER; Inductance: 100µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 350mA; Product Range: SRU6025A Series; Power Inductor Case: 6.5mm x 6.2mm x 2.5mm; DC Resistance Max: 0.5ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (27-Jun-2018); Automotive Qualification Standard: AEC-Q200

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU6025A101Y