Bourns SRU6018-1R2Y

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 8Q-Factor Ferrite 3.6A 25mOhm DCR T/R
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU6018-1R2Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

CAD Models

Download Bourns SRU6018-1R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 8Q-Factor Ferrite 4A 19mOhm DCR T/R
Ind Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 4.2A T/R
Inductor Power Semi-Shielded Wirewound 1.2uH 30% 100KHz 9Q-Factor Ferrite 3.5A 0.025Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 9.34Q-Factor Ferrite 3.1A 0.02Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.82A 0.015Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 1.2uH 30% 100KHz Ferrite 3.11A 32mOhm DCR 1515 Blister T/R

Descriptions

Descriptions of Bourns SRU6018-1R2Y provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 30% 100KHz 8Q-Factor Ferrite 3.6A 25mOhm DCR T/R
General Purpose Inductor, 1.2uH, 30%, 1 Element, Ferrite-Core, SMD, 2626
Ind6.5X6.2X1.8Mm,1.2Uh30%3.6A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU6018-1R2Y
FIXED IND 1.2UH 3.6A 25 MOHM SMD
IND PWR SHIELDED W/W 1.2UH 30% 100KHZ 3.6A
3.6A 1.2uH ±30% 2.8A SMD,6.2x6.5mm Power Inductors ROHS
SMD SHIELDED POWER CHOKE - LEAD FREE
CHOKE, POWER, SHIELDED, 1.2UH; Inductor Type:Shielded Power Choke; Inductance:1.2µH; Tolerance, Inductance:± 30%; Resistance:25mohm; Self Resonant Frequency:130MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:8; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:2.8A; External Depth:2mm; External Length / Height:6.2mm; Max RMS Current:3.6A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:6.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.