Bourns SRU5018-330Y

SRU5018 Series Shielded Wirewound SMD Inductor W/ Ferrite Core, 33 Uh +/-30% Q: 13
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU5018-330Y.

IHS

Datasheet3 pages7 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Bourns SRU5018-330Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 9.7Q-Factor Ferrite 0.82A 0.23Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 15Q-Factor Ferrite 0.8A 0.203Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 10Q-Factor Ferrite 0.78A 0.5Ohm DCR T/R

Descriptions

Descriptions of Bourns SRU5018-330Y provided by its distributors.

SRU5018 SERIES SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,33 UH +/-30% Q:13
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 2121
Power Inductor 33Uh 660Ma 30% 23Mhz; Body Material:Ferrite Dr/Ri; Core Material:Ferrite Dr/Ri; Current Rating:560Ma; Dc Current Rating:660Ma; Dc Resistance Max:0.22Ohm; Inductance:33Μh; Inductance Tolerance:± 30%; Inductor Type:Powerrohs Compliant: Yes |Bourns, Inc. SRU5018-330Y
CHOKE, POWER, SHIELDED, 33UH; Inductor Type:Shielded Power Choke; Series:SRU5018; Inductance:33µH; Tolerance, Inductance:± 30%; Resistance:220mohm; Current, DC Max:660mA; Frequency, Resonant:23MHz; Case Style:SMD Shielded; Q Factor:13; Material, Core:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.56A; Current, RMS max:0.66A; Depth, External:1.8mm; Frequency, Test:2.52MHz; Length / Height, External:5.2mm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Width, External:5.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.