Bourns SRU50-LAB1

Inductor Kits 2.5uH to 100uH 18 X 3 Inductor Surface Mount
$ 27.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU50-LAB1.

Farnell

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Bourns SRU50-LAB1 provided by its distributors.

Inductor Kits 2.5uH to 100uH 18 X 3 Inductor Surface Mount
LAB KIT, SHIELDED POWER CHOKE; Kit Contents:Shielded SMD Power Inductors; Product Range:-; SVHC:No SVHC (20-Jun-2016); External Depth:100mm; External Width:210mm; Height:20mm; Inductance Min:1mH; Operating Temperature Ma
Inductor Kit; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:54-Pcs Of 2.5Μh To 100Μh Shielded Power Inductors; Range Of Inductance Values:2.5Μh To 100Μh; No. Of Items In Kit:54; Product Range:- Rohs Compliant: Na |Bourns, Inc. SRU50-LAB1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU50LAB1