Bourns SRU30-LAB1

Automotive Power Inductor Kit
$ 26.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU30-LAB1.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages20 years ago

Farnell

Descriptions

Descriptions of Bourns SRU30-LAB1 provided by its distributors.

AUTOMOTIVE POWER INDUCTOR KIT
LAB KIT, SHIELDED POWER CHOKE; Kit Contents:Shielded SMD Power Inductors; Product Range:-; SVHC:No SVHC (20-Jun-2016); External Depth:100mm; External Width:210mm; Height:20mm; Inductance Min:1.5mH; Operating Temperature
Inductor Kit; Inductor Kit Type:Power Inductors Lab Kit; Kit Contents:54-Pcs Of 1.5Μh To 100Μh Shielded Power Inductors; Range Of Inductance Values:1.5Μh To 100Μh; No. Of Items In Kit:54; Product Range:- Rohs Compliant: Na |Bourns, Inc. SRU30-LAB1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU30LAB1