Bourns SRU2009-2R2Y

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
$ 0.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU2009-2R2Y.

CAD Models

Download Bourns SRU2009-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNR4010T2R2N
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 0.89A 0.18Ohm DCR 1515 T/R
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1413
TAIYO YUDENNRS5010T2R2NMGFV
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 1.4A 0.126Ohm DCR Automotive T/R
Tape & Reel / 2.2uH, 1.30A, 1.33A, ferrite core, ±20%, Shielded, 84m , 3.2 x 3.2
Inductor Power Chip Shielded Multi-Layer 2.2uH 30% 1MHz Ferrite 1.2A 0.138Ohm DCR 0806 T/R
Inductor Power Chip Shielded Wirewound 2.2uH 30% 1MHz Ferrite 2A 0.0888Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRU2009-2R2Y provided by its distributors.

General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 1111
Ind2.8X2.8X.9Mm,2.2Uh30%1.1A, shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. SRU2009-2R2Y
FIXED IND 2.2UH 1.1A 210MOHM SMD
POWER INDUCTOR SMD SHIELDED 2.2UH
2.2uH ±30% 800mA Power Inductors ROHS
CHOKE, POWER, SHIELDED, 2.2UH; Inductor Type:Shielded Power Choke; Inductance:2.2µH; Tolerance, Inductance:± 30%; Resistance:210mohm; Self Resonant Frequency:120MHz; Case Style:SMD Shielded; Q Factor @ Vr, F:7; Core Material:Ferrite DR/RI; Tolerance, +:30%; Tolerance, -:30%; Current, Ic Sat:0.8A; External Depth:1mm; External Length / Height:2.8mm; Max RMS Current:1.1A; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Test Frequency:7.96MHz; Width, External:2.8mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.