Bourns SRU1063A-100Y

Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 3.8A 0.038Ohm DCR Automotive T/R
$ 0.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU1063A-100Y.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-62.07%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 10uH 30% 100KHz 8.8Q-Factor Ferrite 2A 0.038Ohm DCR T/R
Ind Power Shielded|Molded Wirewound 10uH 20% 100KHz Ferrite 2.4A 6.2 X 5.9 X 4.5 Blister T/R
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 3.5A 38mOhm DCR Embossed Carrier T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, 10UH, 2.7A, 20%, 100KHZ; Product Range:TDK - CLF Series; Inductance:10
Power Inductors - SMD FIXED IND 10UH 3.8A 38 MOHM SMD

Descriptions

Descriptions of Bourns SRU1063A-100Y provided by its distributors.

Inductor Power Shielded Wirewound 10uH 30% 100KHz 14Q-Factor Ferrite 3.8A 0.038Ohm DCR Automotive T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 10UH 3.8A 18 MOHM SMD
100KHz 18MHz 4A 3.8A 14@2.52MHz 10¦ÌH 18m¦¸ ¡À30% 4-SMD 10mm*10mm*6.8mm
3.8A 10uH ±30% 4A SMD-4P,10x10mm Power Inductors ROHS
SRU1063A 4-SMD 0.394Lx0.394W 10.00mmx10.00mm 10muH
IND10X10X6.5MM, 10UH30%3.8A, SHDSMD
Inductor, Aec-Q200, 10Uh, 3.8A, 30%; Inductance:10Μh; Rms Current (Irms):3.8A; Inductor Construction:Shielded; Saturation Current (Isat):4A; Product Range:Sru1063A Series; Dc Resistance Max:0.038Ohm; Inductance Tolerance:± 30% Rohs Compliant: Yes |Bourns, Inc. SRU1063A-100Y

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU1063A-100Y.
  • SRU1063A100Y