Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR6038-150Y

Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R

$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR6038-150Y.

JRH Electronics

Datasheet5 pages7 years ago

Farnell

Inventory History

3 month trend:
+43.80%

CAD Models

Download Bourns SRR6038-150Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.414
$ 0.6
Stock
257,864
28,000
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
30 %
30 %
Current Rating
1.6 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
57 mΩ
57 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.5Q-Factor Ferrite 1.7A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 26Q-Factor Ferrite 2A 0.069Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 2A 0.066Ohm DCR 3131 T/R
Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R

Descriptions

Descriptions of Bourns SRR6038-150Y provided by its distributors.

Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 2727
IND PWR SHLD 15UH 30% 100KHZ 8.6Q-FCTR FERRITE
100KHz 18MHz 1.9A 1.6A 8.6@2.52MHz 15μH 57mΩ ±30% standard mounting,SMD mount 6.8mm*6.8mm*4mm
FIXED IND 15UH 1.6A 57 MOHM SMD
Inductor, SMD, 15uH, 1.6A, 18MHz, 57mOhm
1.6A 15uH ±30% 1.9A SMD,6.8x6.8mm Power Inductors ROHS
SRR6038 Nonstandard 0.268Lx0.268W 6.80mmx6.80mm 15muH
Bourns SRR6038-150Y 巻線チップインダクタ
RS APAC
INDUCTOR, SHIELDED, 15UH, 1.9A, SMD; Inductance:15µH; RMS Current (Irms):1.6A; Inductor Construction:Shielded; Saturation Current (Isat):1.9A; Product Range:SRR6038 Series; Power Inductor Case:6.8mm x 6.8mm x 3.8mm; Q Factor:8.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR6038-150Y.