What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQH3NPN150NG0L

Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH3NPN150NG0L.

element14 APAC

Datasheet11 pages15 years ago

Ciiva

_legacy Avnet

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-08-28
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 30% 100KHz 20Q-Factor Ferrite 0.68A 0.175Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8.6Q-Factor Ferrite 1.6A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 8Q-Factor Ferrite 1.03A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9Q-Factor Ferrite 1.37A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 9.5Q-Factor Ferrite 1.7A 0.078Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 30% 100KHz 12.7Q-Factor Ferrite 0.95A 0.19Ohm DCR T/R

Descriptions

Descriptions of Murata LQH3NPN150NG0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 15uH 30% 1MHz Ferrite 0.475A 1.1Ohm DCR 1212 T/R
General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, Reflow soldering, 3030/1212
FIXED IND 15UH 475MA 1.1 OHM SMD
LQH3 1212 (3030Metric) 0.118Lx0.118W 3.00mmx3.00mm 15muH
LQH3NP OBSOLETE LTB:31.March.18
POWER INDUCTOR, 15UH, 475MA, 30%, 35MHZ; Inductance:15µH; Inductance Tolerance:± 30%; DC Resistance Max:0.91ohm; DC Current Rating:475mA; Self Resonant Frequency:35MHz; Inductor Case Style:1206; No. of Pins:2; Core Material:Ferrite ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQH3NPN150NG0L.